
GRM188C81C475ME11D | |
|---|---|
DigiKey Part Number | 490-GRM188C81C475ME11DTR-ND - Tape & Reel (TR) 490-GRM188C81C475ME11DCT-ND - Cut Tape (CT) 490-GRM188C81C475ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81C475ME11D |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C475ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06290 € | 6,29 € |
| 500 | 0,04816 € | 24,08 € |
| 1 000 | 0,04361 € | 43,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03582 € | 143,28 € |
| 8 000 | 0,03369 € | 269,52 € |
| 12 000 | 0,03262 € | 391,44 € |
| 20 000 | 0,03221 € | 644,20 € |
| 28 000 | 0,03137 € | 878,36 € |
| 40 000 | 0,03057 € | 1 222,80 € |
| 48 000 | 0,03019 € | 1 449,12 € |
| 96 000 | 0,02892 € | 2 776,32 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

