Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C71C475ME21D

DigiKey Part Number
490-GRM188C71C475ME21DTR-ND - Tape & Reel (TR)
490-GRM188C71C475ME21DCT-ND - Cut Tape (CT)
490-GRM188C71C475ME21DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C71C475ME21D
Description
CAP CER 4.7UF 16V X7S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C71C475ME21D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11800 €1,18 €
500,08480 €4,24 €
1000,07460 €7,46 €
5000,05782 €28,91 €
1 0000,05236 €52,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04488 €179,52 €
8 0000,04044 €323,52 €
12 0000,04025 €483,00 €
20 0000,03927 €785,40 €
28 0000,03590 €1 005,20 €
40 0000,03578 €1 431,20 €
48 0000,03572 €1 714,56 €
96 0000,03546 €3 404,16 €
100 0000,03538 €3 538,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €