
GRM188C71C225ME11D | |
|---|---|
DigiKey Part Number | 490-GRM188C71C225ME11DTR-ND - Tape & Reel (TR) 490-GRM188C71C225ME11DCT-ND - Cut Tape (CT) 490-GRM188C71C225ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C71C225ME11D |
Description | CAP CER 2.2UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C71C225ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05040 € | 5,04 € |
| 500 | 0,03802 € | 19,01 € |
| 1 000 | 0,03422 € | 34,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02771 € | 110,84 € |
| 8 000 | 0,02566 € | 205,28 € |
| 12 000 | 0,02463 € | 295,56 € |
| 20 000 | 0,02349 € | 469,80 € |
| 28 000 | 0,02283 € | 639,24 € |
| 40 000 | 0,02219 € | 887,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

