
GRM1887U1H512JA01D | |
|---|---|
DigiKey Part Number | 490-6399-2-ND - Tape & Reel (TR) 490-6399-1-ND - Cut Tape (CT) 490-6399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1H512JA01D |
Description | CAP CER 5100PF 50V U2J 0603 |
Customer Reference | |
Detailed Description | 5100 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1H512JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06850 € | 6,85 € |
| 500 | 0,05252 € | 26,26 € |
| 1 000 | 0,04760 € | 47,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03908 € | 156,32 € |
| 8 000 | 0,03643 € | 291,44 € |
| 12 000 | 0,03510 € | 421,20 € |
| 20 000 | 0,03362 € | 672,40 € |
| 28 000 | 0,03276 € | 917,28 € |
| 40 000 | 0,03193 € | 1 277,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

