
GRM1887U1A153JA01D | |
---|---|
DigiKey Part Number | 490-14806-2-ND - Tape & Reel (TR) 490-14806-1-ND - Cut Tape (CT) 490-14806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1A153JA01D |
Description | CAP CER 0.015UF 10V U2J 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1A153JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10400 € | 1,04 € |
50 | 0,07440 € | 3,72 € |
100 | 0,06550 € | 6,55 € |
500 | 0,05012 € | 25,06 € |
1 000 | 0,04543 € | 45,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,03916 € | 156,64 € |
8 000 | 0,03649 € | 291,92 € |
12 000 | 0,03515 € | 421,80 € |
20 000 | 0,03367 € | 673,40 € |
28 000 | 0,03281 € | 918,68 € |
40 000 | 0,03198 € | 1 279,20 € |
48 000 | 0,03158 € | 1 515,84 € |
96 000 | 0,03060 € | 2 937,60 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21600 € |