
GRM0335C1ER50WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1ER50WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1ER50WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1ER50WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1ER50WA01D |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1ER50WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01240 € | 1,24 € |
| 500 | 0,00872 € | 4,36 € |
| 1 000 | 0,00760 € | 7,60 € |
| 2 500 | 0,00642 € | 16,05 € |
| 5 000 | 0,00571 € | 28,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00471 € | 70,65 € |
| 30 000 | 0,00429 € | 128,70 € |
| 45 000 | 0,00409 € | 184,05 € |
| 75 000 | 0,00386 € | 289,50 € |
| 105 000 | 0,00372 € | 390,60 € |
| 150 000 | 0,00359 € | 538,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

