GRM1885C1H120JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 41 017
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 197 049
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 53 441
Unit Price: 0,10000 €
Datasheet

Direct


TDK
In Stock: 1 392
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 46 665
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 28 059
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 2 592
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05703 €
Datasheet

Upgrade


TDK
In Stock: 5 972
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 5 686
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38 742
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 809
Unit Price: 0,31000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10 096
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23 361
Unit Price: 0,17000 €
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H120JA01J

DigiKey Part Number
490-11437-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H120JA01J
Description
CAP CER 12PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H120JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01618 €161,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01618 €
Unit Price with VAT:0,01942 €