


GRM187R60J226ME15D | |
|---|---|
DigiKey Part Number | 490-13242-2-ND - Tape & Reel (TR) 490-13242-1-ND - Cut Tape (CT) 490-13242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM187R60J226ME15D |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM187R60J226ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15250 € | 15,25 € |
| 500 | 0,12180 € | 60,90 € |
| 1 000 | 0,11232 € | 112,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09530 € | 381,20 € |
| 8 000 | 0,09017 € | 721,36 € |
| 12 000 | 0,08761 € | 1 051,32 € |
| 20 000 | 0,08476 € | 1 695,20 € |
| 28 000 | 0,08310 € | 2 326,80 € |
| 40 000 | 0,08149 € | 3 259,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

