
GRT033C81A104KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033C81A104KE01JTR-ND - Tape & Reel (TR) 490-GRT033C81A104KE01JCT-ND - Cut Tape (CT) 490-GRT033C81A104KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C81A104KE01J |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C81A104KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01780 € | 1,78 € |
| 500 | 0,01270 € | 6,35 € |
| 1 000 | 0,01115 € | 11,15 € |
| 2 500 | 0,00953 € | 23,82 € |
| 5 000 | 0,00856 € | 42,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00579 € | 289,50 € |
| 100 000 | 0,00541 € | 541,00 € |
| 150 000 | 0,00521 € | 781,50 € |
| 250 000 | 0,00500 € | 1 250,00 € |
| 350 000 | 0,00487 € | 1 704,50 € |
| 500 000 | 0,00475 € | 2 375,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

