
GRM155R71H393KE14D | |
|---|---|
DigiKey Part Number | 490-14606-2-ND - Tape & Reel (TR) 490-14606-1-ND - Cut Tape (CT) 490-14606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H393KE14D |
Description | CAP CER 0.039UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H393KE14D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H333KE14D | Murata Electronics | 97 469 | 490-11984-1-ND | 0,08000 € | Similar |
| C0402C393K3RACTU | KEMET | 3 801 | 399-14909-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01168 € | 5,84 € |
| 1 000 | 0,01024 € | 10,24 € |
| 2 500 | 0,00873 € | 21,82 € |
| 5 000 | 0,00782 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00687 € | 68,70 € |
| 20 000 | 0,00628 € | 125,60 € |
| 30 000 | 0,00598 € | 179,40 € |
| 50 000 | 0,00565 € | 282,50 € |
| 70 000 | 0,00545 € | 381,50 € |
| 100 000 | 0,00527 € | 527,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

