
GRM155R71H272KA01J | |
|---|---|
DigiKey Part Number | 490-6361-2-ND - Tape & Reel (TR) 490-6361-1-ND - Cut Tape (CT) 490-6361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H272KA01J |
Description | CAP CER 2700PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H272KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01340 € | 1,34 € |
| 500 | 0,00948 € | 4,74 € |
| 1 000 | 0,00828 € | 8,28 € |
| 2 500 | 0,00672 € | 16,80 € |
| 5 000 | 0,00616 € | 30,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00458 € | 229,00 € |
| 100 000 | 0,00449 € | 449,00 € |
| 150 000 | 0,00432 € | 648,00 € |
| 250 000 | 0,00413 € | 1 032,50 € |
| 350 000 | 0,00413 € | 1 445,50 € |
| 500 000 | 0,00386 € | 1 930,00 € |
| 1 200 000 | 0,00369 € | 4 428,00 € |
| 1 250 000 | 0,00368 € | 4 600,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

