
GRM155R71C563JA88D | |
|---|---|
DigiKey Part Number | 490-GRM155R71C563JA88DTR-ND - Tape & Reel (TR) 490-GRM155R71C563JA88DCT-ND - Cut Tape (CT) 490-GRM155R71C563JA88DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C563JA88D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C563JA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01684 € | 8,42 € |
| 1 000 | 0,01490 € | 14,90 € |
| 2 500 | 0,01285 € | 32,12 € |
| 5 000 | 0,01162 € | 58,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01016 € | 101,60 € |
| 20 000 | 0,00998 € | 199,60 € |
| 30 000 | 0,00956 € | 286,80 € |
| 50 000 | 0,00909 € | 454,50 € |
| 70 000 | 0,00898 € | 628,60 € |
| 100 000 | 0,00843 € | 843,00 € |
| 240 000 | 0,00800 € | 1 920,00 € |
| 250 000 | 0,00798 € | 1 995,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

