
GRM155R71A224KE01J | |
|---|---|
DigiKey Part Number | 490-GRM155R71A224KE01JTR-ND - Tape & Reel (TR) 490-GRM155R71A224KE01JCT-ND - Cut Tape (CT) 490-GRM155R71A224KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A224KE01J |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A224KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B224KP5NNNC | Samsung Electro-Mechanics | 274 829 | 1276-1539-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01516 € | 7,58 € |
| 1 000 | 0,01337 € | 13,37 € |
| 2 500 | 0,01148 € | 28,70 € |
| 5 000 | 0,01035 € | 51,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00721 € | 360,50 € |
| 100 000 | 0,00675 € | 675,00 € |
| 150 000 | 0,00653 € | 979,50 € |
| 250 000 | 0,00628 € | 1 570,00 € |
| 350 000 | 0,00613 € | 2 145,50 € |
| 500 000 | 0,00599 € | 2 995,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

