
GRM155R71A104JA01D | |
|---|---|
DigiKey Part Number | 490-10777-2-ND - Tape & Reel (TR) 490-10777-1-ND - Cut Tape (CT) 490-10777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A104JA01D |
Description | CAP CER 0.1UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A104JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01540 € | 1,54 € |
| 500 | 0,01098 € | 5,49 € |
| 1 000 | 0,00961 € | 9,61 € |
| 2 500 | 0,00819 € | 20,47 € |
| 5 000 | 0,00733 € | 36,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00560 € | 56,00 € |
| 20 000 | 0,00553 € | 110,60 € |
| 30 000 | 0,00550 € | 165,00 € |
| 50 000 | 0,00546 € | 273,00 € |
| 70 000 | 0,00536 € | 375,20 € |
| 100 000 | 0,00518 € | 518,00 € |
| 120 000 | 0,00509 € | 610,80 € |
| 240 000 | 0,00492 € | 1 180,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

