Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71A104JA01D

DigiKey Part Number
490-10777-2-ND - Tape & Reel (TR)
490-10777-1-ND - Cut Tape (CT)
490-10777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A104JA01D
Description
CAP CER 0.1UF 10V X7R 0402
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A104JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290 304
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
500,01800 €0,90 €
1000,01540 €1,54 €
5000,01098 €5,49 €
1 0000,00961 €9,61 €
2 5000,00819 €20,47 €
5 0000,00733 €36,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00560 €56,00 €
20 0000,00553 €110,60 €
30 0000,00550 €165,00 €
50 0000,00546 €273,00 €
70 0000,00536 €375,20 €
100 0000,00518 €518,00 €
120 0000,00509 €610,80 €
240 0000,00492 €1 180,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €