
GCM31C5C3A102FX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C3A102FX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C3A102FX03LCT-ND - Cut Tape (CT) 490-GCM31C5C3A102FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C3A102FX03L |
Description | CAP CER 1000PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C3A102FX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63200 € | 6,32 € |
| 50 | 0,49460 € | 24,73 € |
| 100 | 0,45220 € | 45,22 € |
| 500 | 0,38054 € | 190,27 € |
| 1 000 | 0,35839 € | 358,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,33043 € | 660,86 € |
| 4 000 | 0,31585 € | 1 263,40 € |
| 6 000 | 0,30854 € | 1 851,24 € |
| 10 000 | 0,30044 € | 3 004,40 € |
| 14 000 | 0,29570 € | 4 139,80 € |
| 20 000 | 0,29115 € | 5 823,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

