
GRM155R61C225ME15D | |
|---|---|
DigiKey Part Number | 490-GRM155R61C225ME15DTR-ND - Tape & Reel (TR) 490-GRM155R61C225ME15DCT-ND - Cut Tape (CT) 490-GRM155R61C225ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C225ME15D |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C225ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04030 € | 4,03 € |
| 500 | 0,03006 € | 15,03 € |
| 1 000 | 0,02691 € | 26,91 € |
| 2 500 | 0,02359 € | 58,98 € |
| 5 000 | 0,02160 € | 108,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01939 € | 193,90 € |
| 20 000 | 0,01808 € | 361,60 € |
| 30 000 | 0,01742 € | 522,60 € |
| 50 000 | 0,01669 € | 834,50 € |
| 70 000 | 0,01627 € | 1 138,90 € |
| 100 000 | 0,01586 € | 1 586,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

