0.027 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A273KA01D

DigiKey Part Number
490-5410-2-ND - Tape & Reel (TR)
490-5410-1-ND - Cut Tape (CT)
490-5410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A273KA01D
Description
CAP CER 0.027UF 10V X5R 0402
Customer Reference
Detailed Description
0.027 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A273KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 107
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
500,02780 €1,39 €
1000,02380 €2,38 €
5000,01734 €8,67 €
1 0000,01535 €15,35 €
2 5000,01325 €33,12 €
5 0000,01200 €60,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00928 €92,80 €
20 0000,00919 €183,80 €
30 0000,00914 €274,20 €
50 0000,00908 €454,00 €
70 0000,00905 €633,50 €
100 0000,00884 €884,00 €
120 0000,00871 €1 045,20 €
240 0000,00828 €1 987,20 €
250 0000,00828 €2 070,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €