
GRM155R60J103KA01D | |
---|---|
DigiKey Part Number | 490-6286-2-ND - Tape & Reel (TR) 490-6286-1-ND - Cut Tape (CT) 490-6286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J103KA01D |
Description | CAP CER 10000PF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J103KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01800 € | 0,18 € |
50 | 0,01180 € | 0,59 € |
100 | 0,01000 € | 1,00 € |
500 | 0,00704 € | 3,52 € |
1 000 | 0,00610 € | 6,10 € |
2 500 | 0,00490 € | 12,25 € |
5 000 | 0,00454 € | 22,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00284 € | 28,40 € |
20 000 | 0,00280 € | 56,00 € |
30 000 | 0,00278 € | 83,40 € |
50 000 | 0,00276 € | 138,00 € |
70 000 | 0,00275 € | 192,50 € |
100 000 | 0,00273 € | 273,00 € |
120 000 | 0,00273 € | 327,60 € |
240 000 | 0,00270 € | 648,00 € |
250 000 | 0,00270 € | 675,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |