GRM155D81E225ME11D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02449 €
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X6T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155D81E225ME11D

DigiKey Part Number
490-GRM155D81E225ME11DTR-ND - Tape & Reel (TR)
490-GRM155D81E225ME11DCT-ND - Cut Tape (CT)
490-GRM155D81E225ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D81E225ME11D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X6T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D81E225ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
500,06280 €3,14 €
1000,05470 €5,47 €
5000,04150 €20,75 €
1 0000,03742 €37,42 €
2 5000,03312 €82,80 €
5 0000,03053 €152,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02759 €275,90 €
20 0000,02589 €517,80 €
30 0000,02504 €751,20 €
50 0000,02409 €1 204,50 €
70 0000,02354 €1 647,80 €
100 0000,02301 €2 301,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €