GRM155D81E225ME11D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02480 €
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X6T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155D81E225ME11D

DigiKey Part Number
490-GRM155D81E225ME11DTR-ND - Tape & Reel (TR)
490-GRM155D81E225ME11DCT-ND - Cut Tape (CT)
490-GRM155D81E225ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D81E225ME11D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X6T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D81E225ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08500 €0,85 €
500,06040 €3,02 €
1000,05280 €5,28 €
5000,04002 €20,01 €
1 0000,03608 €36,08 €
2 5000,03194 €79,85 €
5 0000,02944 €147,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02470 €247,00 €
20 0000,02450 €490,00 €
30 0000,02439 €731,70 €
50 0000,02427 €1 213,50 €
70 0000,02384 €1 668,80 €
100 0000,02330 €2 330,00 €
120 0000,02304 €2 764,80 €
240 0000,02250 €5 400,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €