
GRM155C81E105ME11J | |
|---|---|
DigiKey Part Number | 490-GRM155C81E105ME11JTR-ND - Tape & Reel (TR) 490-GRM155C81E105ME11JCT-ND - Cut Tape (CT) 490-GRM155C81E105ME11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81E105ME11J |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81E105ME11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02410 € | 2,41 € |
| 500 | 0,01750 € | 8,75 € |
| 1 000 | 0,01548 € | 15,48 € |
| 2 500 | 0,01335 € | 33,38 € |
| 5 000 | 0,01207 € | 60,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,00917 € | 366,80 € |
| 80 000 | 0,00861 € | 688,80 € |
| 120 000 | 0,00832 € | 998,40 € |
| 200 000 | 0,00801 € | 1 602,00 € |
| 280 000 | 0,00782 € | 2 189,60 € |
| 400 000 | 0,00764 € | 3 056,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

