
GRM155C81C105KE15D | |
---|---|
DigiKey Part Number | 490-GRM155C81C105KE15DTR-ND - Tape & Reel (TR) 490-GRM155C81C105KE15DCT-ND - Cut Tape (CT) 490-GRM155C81C105KE15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81C105KE15D |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81C105KE15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04200 € | 0,42 € |
50 | 0,02900 € | 1,45 € |
100 | 0,02500 € | 2,50 € |
500 | 0,01634 € | 8,17 € |
1 000 | 0,01360 € | 13,60 € |
2 500 | 0,01227 € | 30,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00743 € | 74,30 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |