0.1 µF ±5% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71H104JE19J

DigiKey Part Number
490-GRM155C71H104JE19JTR-ND - Tape & Reel (TR)
490-GRM155C71H104JE19JCT-ND - Cut Tape (CT)
490-GRM155C71H104JE19JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C71H104JE19J
Description
CAP CER 0.1UF 50V X7S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71H104JE19J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
500,02940 €1,47 €
1000,02530 €2,53 €
5000,01846 €9,23 €
1 0000,01633 €16,33 €
2 5000,01410 €35,25 €
5 0000,01277 €63,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,00953 €476,50 €
100 0000,00897 €897,00 €
150 0000,00870 €1 305,00 €
250 0000,00839 €2 097,50 €
350 0000,00821 €2 873,50 €
500 0000,00803 €4 015,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €