
GRM1555C2A391JE01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A391JE01JTR-ND - Tape & Reel (TR) 490-GRM1555C2A391JE01JCT-ND - Cut Tape (CT) 490-GRM1555C2A391JE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A391JE01J |
Description | CAP CER 390PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A391JE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00920 € | 0,92 € |
| 500 | 0,00638 € | 3,19 € |
| 1 000 | 0,00552 € | 5,52 € |
| 2 500 | 0,00462 € | 11,55 € |
| 5 000 | 0,00408 € | 20,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00281 € | 140,50 € |
| 100 000 | 0,00259 € | 259,00 € |
| 150 000 | 0,00247 € | 370,50 € |
| 250 000 | 0,00235 € | 587,50 € |
| 350 000 | 0,00228 € | 798,00 € |
| 500 000 | 0,00221 € | 1 105,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

