
GRM1555C1HR70BA01D | |
---|---|
DigiKey Part Number | 490-6267-2-ND - Tape & Reel (TR) 490-6267-1-ND - Cut Tape (CT) 490-6267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR70BA01D |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR70BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05000 € | 0,50 € |
50 | 0,03460 € | 1,73 € |
100 | 0,02990 € | 2,99 € |
500 | 0,02090 € | 10,45 € |
1 000 | 0,01719 € | 17,19 € |
2 500 | 0,01504 € | 37,60 € |
5 000 | 0,01486 € | 74,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,01289 € | 128,90 € |
20 000 | 0,01186 € | 237,20 € |
30 000 | 0,01135 € | 340,50 € |
50 000 | 0,01084 € | 542,00 € |
70 000 | 0,01080 € | 756,00 € |
100 000 | 0,01076 € | 1 076,00 € |
120 000 | 0,01074 € | 1 288,80 € |
240 000 | 0,01068 € | 2 563,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |