
GRM1555C1H221GA01J | |
|---|---|
DigiKey Part Number | 490-11383-2-ND - Tape & Reel (TR) 490-11383-1-ND - Cut Tape (CT) 490-11383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H221GA01J |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H221GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02228 € | 11,14 € |
| 1 000 | 0,01982 € | 19,82 € |
| 2 500 | 0,01722 € | 43,05 € |
| 5 000 | 0,01567 € | 78,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00777 € | 388,50 € |
| 100 000 | 0,00728 € | 728,00 € |
| 150 000 | 0,00704 € | 1 056,00 € |
| 250 000 | 0,00677 € | 1 692,50 € |
| 350 000 | 0,00661 € | 2 313,50 € |
| 500 000 | 0,00646 € | 3 230,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

