
GRM1555C1H131JA01D | |
|---|---|
DigiKey Part Number | 490-3228-2-ND - Tape & Reel (TR) 490-3228-1-ND - Cut Tape (CT) 490-3228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H131JA01D |
Description | CAP CER 130PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H131JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02980 € | 2,98 € |
| 500 | 0,02186 € | 10,93 € |
| 1 000 | 0,01942 € | 19,42 € |
| 2 500 | 0,01686 € | 42,15 € |
| 5 000 | 0,01533 € | 76,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01366 € | 136,60 € |
| 20 000 | 0,01265 € | 253,00 € |
| 30 000 | 0,01214 € | 364,20 € |
| 50 000 | 0,01158 € | 579,00 € |
| 70 000 | 0,01125 € | 787,50 € |
| 100 000 | 0,01094 € | 1 094,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

