
GRM1555C1H102FA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H102FA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H102FA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H102FA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H102FA01J |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H102FA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03580 € | 3,58 € |
| 500 | 0,02654 € | 13,27 € |
| 1 000 | 0,02369 € | 23,69 € |
| 2 500 | 0,02069 € | 51,73 € |
| 5 000 | 0,01889 € | 94,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,01448 € | 724,00 € |
| 100 000 | 0,01373 € | 1 373,00 € |
| 150 000 | 0,01335 € | 2 002,50 € |
| 250 000 | 0,01293 € | 3 232,50 € |
| 350 000 | 0,01269 € | 4 441,50 € |
| 500 000 | 0,01245 € | 6 225,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

