Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E2R2BA01D

DigiKey Part Number
490-11366-2-ND - Tape & Reel (TR)
490-11366-1-ND - Cut Tape (CT)
490-11366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E2R2BA01D
Description
CAP CER 2.2PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E2R2BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 760
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
500,02460 €1,23 €
1000,02110 €2,11 €
5000,01526 €7,63 €
1 0000,01347 €13,47 €
2 5000,01158 €28,95 €
5 0000,01045 €52,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00834 €83,40 €
20 0000,00825 €165,00 €
30 0000,00820 €246,00 €
50 0000,00811 €405,50 €
70 0000,00786 €550,20 €
100 0000,00762 €762,00 €
120 0000,00750 €900,00 €
240 0000,00741 €1 778,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €