Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E100JA01D

DigiKey Part Number
490-6168-2-ND - Tape & Reel (TR)
490-6168-1-ND - Cut Tape (CT)
490-6168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E100JA01D
Description
CAP CER 10PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E100JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 702
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
500,01800 €0,90 €
1000,01540 €1,54 €
5000,01098 €5,49 €
1 0000,00962 €9,62 €
2 5000,00759 €18,98 €
5 0000,00734 €36,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00468 €46,80 €
20 0000,00463 €92,60 €
30 0000,00460 €138,00 €
50 0000,00456 €228,00 €
70 0000,00455 €318,50 €
100 0000,00453 €453,00 €
120 0000,00452 €542,40 €
240 0000,00448 €1 075,20 €
250 0000,00448 €1 120,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €