1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM153R61A105ME95J

DigiKey Part Number
490-GRM153R61A105ME95JTR-ND - Tape & Reel (TR)
490-GRM153R61A105ME95JCT-ND - Cut Tape (CT)
490-GRM153R61A105ME95JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM153R61A105ME95J
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM153R61A105ME95J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05400 €0,54 €
500,03760 €1,88 €
1000,03260 €3,26 €
5000,02398 €11,99 €
1 0000,02136 €21,36 €
2 5000,01860 €46,50 €
5 0000,01695 €84,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,01090 €545,00 €
100 0000,01029 €1 029,00 €
150 0000,00998 €1 497,00 €
250 0000,00964 €2 410,00 €
350 0000,00944 €3 304,00 €
500 0000,00925 €4 625,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €