
GRM033R71E103KE14J | |
|---|---|
DigiKey Part Number | 490-GRM033R71E103KE14JTR-ND - Tape & Reel (TR) 490-GRM033R71E103KE14JCT-ND - Cut Tape (CT) 490-GRM033R71E103KE14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E103KE14J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E103KE14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00720 € | 0,36 € |
| 100 | 0,00600 € | 0,60 € |
| 500 | 0,00410 € | 2,05 € |
| 1 000 | 0,00352 € | 3,52 € |
| 2 500 | 0,00291 € | 7,27 € |
| 5 000 | 0,00254 € | 12,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00169 € | 84,50 € |
| 100 000 | 0,00154 € | 154,00 € |
| 150 000 | 0,00146 € | 219,00 € |
| 250 000 | 0,00138 € | 345,00 € |
| 350 000 | 0,00133 € | 465,50 € |
| 500 000 | 0,00128 € | 640,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

