
LQW04AN22NJ00D | |
|---|---|
DigiKey Part Number | 490-LQW04AN22NJ00DTR-ND - Tape & Reel (TR) 490-LQW04AN22NJ00DCT-ND - Cut Tape (CT) 490-LQW04AN22NJ00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW04AN22NJ00D |
Description | FIXED IND 22NH 200MA 630MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 200 mA 630mOhm Max 0302 (0804 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW04AN22NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | 15 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0804 Metric) | |
Supplier Device Package | 03015 (0804 Metric) | |
Size / Dimension | 0.031" L x 0.016" W (0.80mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,16820 € | 16,82 € |
| 1 000 | 0,13831 € | 138,31 € |
| 5 000 | 0,12442 € | 622,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11032 € | 1 103,20 € |
| 20 000 | 0,10404 € | 2 080,80 € |
| 30 000 | 0,10054 € | 3 016,20 € |
| 50 000 | 0,09630 € | 4 815,00 € |
| 70 000 | 0,09607 € | 6 724,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

