4700 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R70J472KA01D

DigiKey Part Number
490-8159-2-ND - Tape & Reel (TR)
490-8159-1-ND - Cut Tape (CT)
490-8159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R70J472KA01D
Description
CAP CER 4700PF 6.3V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R70J472KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162 270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01000 €0,10 €
500,00680 €0,34 €
1000,00580 €0,58 €
5000,00390 €1,95 €
1 0000,00335 €3,35 €
2 5000,00277 €6,92 €
5 0000,00242 €12,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00190 €28,50 €
30 0000,00182 €54,60 €
45 0000,00171 €76,95 €
75 0000,00161 €120,75 €
105 0000,00143 €150,15 €
150 0000,00133 €199,50 €
375 0000,00132 €495,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €