
GRM033R70J332JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R70J332JA01DTR-ND - Tape & Reel (TR) 490-GRM033R70J332JA01DCT-ND - Cut Tape (CT) 490-GRM033R70J332JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R70J332JA01D |
Description | CAP CER 3300PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R70J332JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01120 € | 1,12 € |
| 500 | 0,00784 € | 3,92 € |
| 1 000 | 0,00682 € | 6,82 € |
| 2 500 | 0,00575 € | 14,38 € |
| 5 000 | 0,00511 € | 25,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00476 € | 71,40 € |
| 30 000 | 0,00385 € | 115,50 € |
| 45 000 | 0,00366 € | 164,70 € |
| 75 000 | 0,00345 € | 258,75 € |
| 105 000 | 0,00333 € | 349,65 € |
| 150 000 | 0,00321 € | 481,50 € |
| 180 000 | 0,00315 € | 567,00 € |
| 360 000 | 0,00296 € | 1 065,60 € |
| 375 000 | 0,00295 € | 1 106,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

