
GRM033R71A562KA01D | |
|---|---|
DigiKey Part Number | 490-11355-2-ND - Tape & Reel (TR) 490-11355-1-ND - Cut Tape (CT) 490-11355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71A562KA01D |
Description | CAP CER 5600PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71A562KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00700 € | 0,35 € |
| 100 | 0,00590 € | 0,59 € |
| 500 | 0,00398 € | 1,99 € |
| 1 000 | 0,00342 € | 3,42 € |
| 2 500 | 0,00282 € | 7,05 € |
| 5 000 | 0,00262 € | 13,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00190 € | 28,50 € |
| 30 000 | 0,00186 € | 55,80 € |
| 45 000 | 0,00175 € | 78,75 € |
| 75 000 | 0,00163 € | 122,25 € |
| 105 000 | 0,00161 € | 169,05 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

