
| GRM033R61A333ME84D | |
|---|---|
| DigiKey Part Number | 490-16740-2-ND - Tape & Reel (TR) 490-16740-1-ND - Cut Tape (CT) 490-16740-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM033R61A333ME84D | 
| Description | CAP CER 0.033UF 10V X5R 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.033 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM033R61A333ME84D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02200 € | 0,22 € | 
| 50 | 0,01480 € | 0,74 € | 
| 100 | 0,01250 € | 1,25 € | 
| 500 | 0,00882 € | 4,41 € | 
| 1 000 | 0,00724 € | 7,24 € | 
| 2 500 | 0,00490 € | 12,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 0,00281 € | 42,15 € | 
| 30 000 | 0,00278 € | 83,40 € | 
| 45 000 | 0,00276 € | 124,20 € | 
| 75 000 | 0,00270 € | 202,50 € | 
| 105 000 | 0,00259 € | 271,95 € | 
| 150 000 | 0,00250 € | 375,00 € | 
| 180 000 | 0,00245 € | 441,00 € | 
| 360 000 | 0,00229 € | 824,40 € | 
| 375 000 | 0,00228 € | 855,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France