
GRM033R60J225ME01D | |
|---|---|
DigiKey Part Number | 490-GRM033R60J225ME01DTR-ND - Tape & Reel (TR) 490-GRM033R60J225ME01DCT-ND - Cut Tape (CT) 490-GRM033R60J225ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J225ME01D |
Description | CAP CER 2.2UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J225ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03550 € | 3,55 € |
| 500 | 0,02624 € | 13,12 € |
| 1 000 | 0,02340 € | 23,40 € |
| 2 500 | 0,02043 € | 51,08 € |
| 5 000 | 0,01864 € | 93,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01596 € | 239,40 € |
| 30 000 | 0,01492 € | 447,60 € |
| 45 000 | 0,01439 € | 647,55 € |
| 75 000 | 0,01381 € | 1 035,75 € |
| 105 000 | 0,01347 € | 1 414,35 € |
| 150 000 | 0,01314 € | 1 971,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

