
GRM033R60J104ME19J | |
|---|---|
DigiKey Part Number | 490-GRM033R60J104ME19JTR-ND - Tape & Reel (TR) 490-GRM033R60J104ME19JCT-ND - Cut Tape (CT) 490-GRM033R60J104ME19JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J104ME19J |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J104ME19J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00740 € | 0,37 € |
| 100 | 0,00620 € | 0,62 € |
| 500 | 0,00424 € | 2,12 € |
| 1 000 | 0,00364 € | 3,64 € |
| 2 500 | 0,00301 € | 7,53 € |
| 5 000 | 0,00301 € | 15,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00185 € | 92,50 € |
| 100 000 | 0,00169 € | 169,00 € |
| 150 000 | 0,00161 € | 241,50 € |
| 250 000 | 0,00152 € | 380,00 € |
| 350 000 | 0,00147 € | 514,50 € |
| 500 000 | 0,00142 € | 710,00 € |
| 600 000 | 0,00139 € | 834,00 € |
| 1 200 000 | 0,00131 € | 1 572,00 € |
| 1 250 000 | 0,00131 € | 1 637,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

