
GRM033R60J104ME19D | |
---|---|
DigiKey Part Number | 490-5404-2-ND - Tape & Reel (TR) 490-5404-1-ND - Cut Tape (CT) 490-5404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J104ME19D |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J104ME19D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01100 € | 0,11 € |
50 | 0,00740 € | 0,37 € |
100 | 0,00620 € | 0,62 € |
500 | 0,00424 € | 2,12 € |
1 000 | 0,00364 € | 3,64 € |
2 500 | 0,00301 € | 7,53 € |
5 000 | 0,00264 € | 13,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,00189 € | 28,35 € |
30 000 | 0,00187 € | 56,10 € |
45 000 | 0,00185 € | 83,25 € |
75 000 | 0,00176 € | 132,00 € |
105 000 | 0,00168 € | 176,40 € |
150 000 | 0,00161 € | 241,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |