
GRM033C81A473KE05D | |
---|---|
DigiKey Part Number | 490-16365-2-ND - Tape & Reel (TR) 490-16365-1-ND - Cut Tape (CT) 490-16365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C81A473KE05D |
Description | CAP CER 0.047UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C81A473KE05D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02400 € | 0,24 € |
50 | 0,01620 € | 0,81 € |
100 | 0,01370 € | 1,37 € |
500 | 0,00972 € | 4,86 € |
1 000 | 0,00817 € | 8,17 € |
2 500 | 0,00670 € | 16,75 € |
5 000 | 0,00643 € | 32,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,00465 € | 69,75 € |
30 000 | 0,00460 € | 138,00 € |
45 000 | 0,00457 € | 205,65 € |
75 000 | 0,00433 € | 324,75 € |
105 000 | 0,00418 € | 438,90 € |
150 000 | 0,00408 € | 612,00 € |
180 000 | 0,00374 € | 673,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |