GRM033C81A224KE01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16 491
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 606 164
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03059 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 26 580
Unit Price: 0,17000 €
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C81A224KE01D

DigiKey Part Number
490-GRM033C81A224KE01DTR-ND - Tape & Reel (TR)
490-GRM033C81A224KE01DCT-ND - Cut Tape (CT)
490-GRM033C81A224KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C81A224KE01D
Description
CAP CER 0.22UF 10V X6S 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
500,01520 €0,76 €
1000,01300 €1,30 €
5000,00918 €4,59 €
1 0000,00802 €8,02 €
2 5000,00679 €16,98 €
5 0000,00606 €30,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00373 €55,95 €
30 0000,00369 €110,70 €
45 0000,00367 €165,15 €
75 0000,00364 €273,00 €
105 0000,00363 €381,15 €
150 0000,00361 €541,50 €
180 0000,00361 €649,80 €
360 0000,00358 €1 288,80 €
375 0000,00358 €1 342,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €