
GRM033C80G104KE19J | |
|---|---|
DigiKey Part Number | 490-6138-2-ND - Tape & Reel (TR) 490-6138-1-ND - Cut Tape (CT) 490-6138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80G104KE19J |
Description | CAP CER 0.1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G104KE19J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01080 € | 1,08 € |
| 500 | 0,00756 € | 3,78 € |
| 1 000 | 0,00632 € | 6,32 € |
| 2 500 | 0,00490 € | 12,25 € |
| 5 000 | 0,00379 € | 18,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00276 € | 138,00 € |
| 100 000 | 0,00273 € | 273,00 € |
| 150 000 | 0,00272 € | 408,00 € |
| 250 000 | 0,00270 € | 675,00 € |
| 350 000 | 0,00269 € | 941,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

