
GRM0335C2A5R6DA01D | |
|---|---|
DigiKey Part Number | 490-7251-2-ND - Tape & Reel (TR) 490-7251-1-ND - Cut Tape (CT) 490-7251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A5R6DA01D |
Description | CAP CER 5.6PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A5R6DA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00880 € | 0,88 € |
| 500 | 0,00610 € | 3,05 € |
| 1 000 | 0,00527 € | 5,27 € |
| 2 500 | 0,00440 € | 11,00 € |
| 5 000 | 0,00389 € | 19,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00316 € | 47,40 € |
| 30 000 | 0,00285 € | 85,50 € |
| 45 000 | 0,00270 € | 121,50 € |
| 75 000 | 0,00254 € | 190,50 € |
| 105 000 | 0,00244 € | 256,20 € |
| 150 000 | 0,00235 € | 352,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

