
GRM0335C1E4R3CA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E4R3CA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E4R3CA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E4R3CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E4R3CA01D |
Description | CAP CER 4.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E4R3CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H4R3CA01D | Murata Electronics | 12 765 | 490-GRM0335C1H4R3CA01DCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00760 € | 0,38 € |
| 100 | 0,00650 € | 0,65 € |
| 500 | 0,00440 € | 2,20 € |
| 1 000 | 0,00379 € | 3,79 € |
| 2 500 | 0,00314 € | 7,85 € |
| 5 000 | 0,00275 € | 13,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00220 € | 33,00 € |
| 30 000 | 0,00198 € | 59,40 € |
| 45 000 | 0,00186 € | 83,70 € |
| 75 000 | 0,00174 € | 130,50 € |
| 105 000 | 0,00167 € | 175,35 € |
| 150 000 | 0,00160 € | 240,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

