
GRM0335C1E240GA01D | |
|---|---|
DigiKey Part Number | 490-11289-2-ND - Tape & Reel (TR) 490-11289-1-ND - Cut Tape (CT) 490-11289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E240GA01D |
Description | CAP CER 24PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E240GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00880 € | 0,44 € |
| 100 | 0,00740 € | 0,74 € |
| 500 | 0,00506 € | 2,53 € |
| 1 000 | 0,00436 € | 4,36 € |
| 2 500 | 0,00362 € | 9,05 € |
| 5 000 | 0,00318 € | 15,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00257 € | 38,55 € |
| 30 000 | 0,00231 € | 69,30 € |
| 45 000 | 0,00218 € | 98,10 € |
| 75 000 | 0,00204 € | 153,00 € |
| 105 000 | 0,00196 € | 205,80 € |
| 150 000 | 0,00188 € | 282,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

