
GRM0335C1E130JA01D | |
|---|---|
DigiKey Part Number | 490-16711-2-ND - Tape & Reel (TR) 490-16711-1-ND - Cut Tape (CT) 490-16711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E130JA01D |
Description | CAP CER 13PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E130JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00650 € | 0,65 € |
| 500 | 0,00444 € | 2,22 € |
| 1 000 | 0,00382 € | 3,82 € |
| 2 500 | 0,00316 € | 7,90 € |
| 5 000 | 0,00277 € | 13,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00222 € | 33,30 € |
| 30 000 | 0,00200 € | 60,00 € |
| 45 000 | 0,00188 € | 84,60 € |
| 75 000 | 0,00175 € | 131,25 € |
| 105 000 | 0,00168 € | 176,40 € |
| 150 000 | 0,00161 € | 241,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

