
GRM0225C1E100GA03L | |
|---|---|
DigiKey Part Number | 490-13464-2-ND - Tape & Reel (TR) 490-13464-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E100GA03L |
Description | CAP CER 10PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E100GA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01390 € | 1,39 € |
| 500 | 0,00976 € | 4,88 € |
| 1 000 | 0,00852 € | 8,52 € |
| 2 500 | 0,00722 € | 18,05 € |
| 5 000 | 0,00644 € | 32,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,00470 € | 188,00 € |
| 80 000 | 0,00436 € | 348,80 € |
| 120 000 | 0,00418 € | 501,60 € |
| 200 000 | 0,00399 € | 798,00 € |
| 280 000 | 0,00388 € | 1 086,40 € |
| 400 000 | 0,00377 € | 1 508,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

