
GRJ31CR70J226KE12L | |
|---|---|
DigiKey Part Number | 490-10935-2-ND - Tape & Reel (TR) 490-10935-1-ND - Cut Tape (CT) 490-10935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR70J226KE12L |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR70J226KE12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46000 € | 23,00 € |
| 100 | 0,42000 € | 42,00 € |
| 500 | 0,35222 € | 176,11 € |
| 1 000 | 0,33128 € | 331,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18928 € | 378,56 € |
| 4 000 | 0,17948 € | 717,92 € |
| 6 000 | 0,17457 € | 1 047,42 € |
| 10 000 | 0,16913 € | 1 691,30 € |
| 14 000 | 0,16595 € | 2 323,30 € |
| 20 000 | 0,16289 € | 3 257,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

